Filter Your Search
1 - 10 of 612 results
|
SIT9005ACB72-18EA25.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 5.5 mA | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2mm X1.6mm X 0.75mm | SITIME CORP | QFN, 4 PIN | compliant | Clock | ||
|
SIT9005AI-11-33EA36.288000E
SiTime Corporation
|
Check for Price | Yes | Active | 36.288 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 6.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm X 2mm X 0.75mm | SITIME CORP | QFN, 4 PIN | compliant | Clock | ||
|
SIT9005AI-12H18DD24.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 24 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | 2.5 ns | NO | 2 mA | 2.5 ns | 5.5 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm X 2mm X 0.75mm | SITIME CORP | QFN, 4 PIN | compliant | Clock | |||
|
SIT9005AI-12-33EH36.288000Y
SiTime Corporation
|
Check for Price | Yes | Active | 36.288 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 6.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm X 2mm X 0.75mm | SITIME CORP | QFN, 4 PIN | compliant | Clock | ||
|
SIT9005AC-21-33SC3.600000E
SiTime Corporation
|
Check for Price | Yes | Active | 3.6 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 6.5 mA | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | SOLCC4,.01,83 | YES | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | QFN, 4 PIN | compliant | Clock | ||
|
SIT9005AI-11-33NP2.000000D
SiTime Corporation
|
Check for Price | Yes | Active | 2 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | 2 ns | NO | 4 mA | 2 ns | 6.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm X 2mm X 0.75mm | SITIME CORP | QFN, 4 PIN | compliant | Clock | |||
|
SIT9005AI-11-33EH36.288000E
SiTime Corporation
|
Check for Price | Yes | Active | 36.288 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 6.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm X 2mm X 0.75mm | SITIME CORP | QFN, 4 PIN | compliant | Clock | ||
|
SIT9005AI-11-33EB36.288000E
SiTime Corporation
|
Check for Price | Yes | Active | 36.288 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 6.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm X 2mm X 0.75mm | SITIME CORP | QFN, 4 PIN | compliant | Clock | ||
|
SiT9005AC-23-33NL25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||
|
SiT9005AI-72H25SH25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock |