Filter Your Search
1 - 5 of 5 results
|
SIT9120AI-2B1-25S166.666660E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 166.6667 MHz | 20 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC6,.1,45 | compliant | Clock | ||||
|
SIT9120AI-2B1-25S166.666660
SiTime Corporation
|
Check for Price | Yes | Active | 166.6667 MHz | 20 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SIT9120AI-2B1-25S166.666660G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 166.6667 MHz | 20 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC6,.1,45 | compliant | Clock | ||||
|
SIT9120AI-2B1-25S166.666660D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 166.6667 MHz | 20 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,45 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC6,.1,45 | compliant | Clock | ||||
|
SiT9120AI-2B1-25S166.666660
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |