Filter Your Search
1 - 1 of 1 results
|
SIT9120AI-1CF-33E166.666666T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 166.6667 MHz | 10 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | NO | 500 ps | 69 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC6,.12 | compliant | Clock |