Filter Your Search
1 - 1 of 1 results
|
SIT9121AC-2B3-25E200.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | unknown | Clock |