Filter Your Search
1 - 5 of 5 results
|
SIT9121AI-2C3-25E200.000000
SiTime Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SIT9121AI-2C3-25E200.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC6,.12 | |||
|
SIT9121AI-2C3-25E200.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC6,.12 | |||
|
SIT9121AI-2C3-25E200.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | SOLCC6,.12 | ||
|
SiT9121AI-2C3-25E200.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |