Filter Your Search
1 - 1 of 1 results
|
SIT9201AI-S2-33E-50.000000E
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 2.9mm x 1.6mm x 1.45mm | SITIME CORP | SOT23-5 | unknown | Clock | SiTime |