Filter Your Search
1 - 5 of 5 results
|
SIT9365AC-4E1-30N30.720000Y
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 20 % | 50 OHM | 3 V | HCSL | 465 ps | NO | 465 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | QFN, 6 PIN | compliant | Clock | ||||
|
SIT9365AC-4E1-30N30.720000
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 20 % | 50 OHM | 3 V | HCSL | 465 ps | NO | 465 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | QFN, 6 PIN | compliant | Clock | SiTime | |||
|
SIT9365AC-4E1-30N30.720000T
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 20 % | 50 OHM | 3 V | HCSL | 465 ps | NO | 465 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | |||||
|
SiT9365AC-4E1-30N30.720000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9365AC-4E1-30N30.720000X
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 20 % | 3 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 465 ps | NO | 465 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.1mm x 5.1mm x 0.9mm | SITIME CORP | compliant | Clock |