Filter Your Search
1 - 5 of 5 results
|
SIT9365AI-1E3-30N74.250000T
SiTime Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 50 % | 50 OHM | 3 V | LVPECL | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | |||||
|
SIT9365AI-1E3-30N74.250000
SiTime Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 50 % | 50 OHM | 3 V | LVPECL | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | QFN, 6 PIN | SiTime | |||
|
SIT9365AI-1E3-30N74.250000X
SiTime Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 50 % | 3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 290 ps | NO | 290 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.1mm x 5.1mm x 0.9mm | SITIME CORP | compliant | Clock | QFN-6 | |||||||
|
SIT9365AI-1E3-30N74.250000Y
SiTime Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 50 % | 50 OHM | 3 V | LVPECL | 290 ps | NO | 290 ps | 89 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | |||||
|
SiT9365AI-1E3-30N74.250000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |