Filter Your Search
1 - 1 of 1 results
|
SIT9367AC-2C2-25E644.531250Y
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 470 ps | NO | 470 ps | 85 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.9mm | SITIME CORP | PQFV-6 | compliant | Clock |