Filter Your Search
1 - 3 of 3 results
|
SJ-42525RS-SMT
CUI Inc
|
Check for Price | Yes | Transferred | FEMALE | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | 2.5mm AUDIO | RIGHT ANGLE | 100 mΩ | 300 mA | 1X1 HORIZONTAL | 707VAC V | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | UL | PEG | JACK | RND PIN-SKT | LOCKING | ONE | 4 | GENERAL PURPOSE | SURFACE MOUNT | 0.118 inch | 0.512 inch | 0.268 inch | CUI INC | compliant | ||||||||
|
SJ-42525RS-SMT
CUI Devices
|
Check for Price | Yes | Obsolete | 2.5mm AUDIO | CUI DEVICES | compliant | |||||||||||||||||||||||||||||||||
|
SJ-42525RS-SMT-TR
CUI Inc
|
Check for Price | Obsolete | FEMALE | 5000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 2.5mm AUDIO | RIGHT ANGLE | 100 mΩ | 1 A | 700VAC V | 100 MΩ | RIGHT ANGLE | 1 | POLAR PIN POSITION | -40 °C | 85 °C | PEG | JACK | RND PIN-SKT | BLACK | LOCKING | ONE | 1 | SURFACE MOUNT | 0.205 inch | 0.512 inch | 0.268 inch | CUI INC | compliant | EAR99 | 8536.69.40.10 |