Filter Your Search
1 - 10 of 11 results
|
SJ-43514-SMTTRPI
CUI Inc
|
Check for Price | Yes | Yes | Transferred | BOARD | 3.5mm AUDIO | SILVER | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
SJ-43514-SMT-TR-BE
CUI Devices
|
Check for Price | Yes | Obsolete | BOARD | AUDIO/RCA CONNECTOR | SILVER | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI DEVICES | compliant | ||||||||||||||||||||||||
|
SJ-43514-SMT-TR-GR
CUI Inc
|
Check for Price | Yes | Transferred | BOARD | 3.5mm AUDIO | SILVER | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
SJ-43514-SMT-TR-PI
CUI Inc
|
Check for Price | Yes | Transferred | BOARD | 3.5mm AUDIO | SILVER | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
SJ-43514-SMTTR
CUI Inc
|
Check for Price | Yes | Yes | Transferred | FEMALE | 5000 Cycles | BOARD | 3.5mm AUDIO | SILVER | RIGHT ANGLE | 50 mΩ | 1 A | 1X1 HORIZONTAL | 500VAC V | 100 MΩ | RIGHT ANGLE | 1 | POLAR PIN POSITION | NO | NO | e4 | NO | -25 °C | 85 °C | JACK | Silver (Ag) | COPPER ALLOY | BLACK | LOCKING | ONE | 4 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.264 inch | CUI INC | ROHS COMPLIANT | compliant | |||||
|
SJ-43514-SMT-TR-GR
CUI Devices
|
Check for Price | Yes | Obsolete | BOARD | AUDIO/RCA CONNECTOR | SILVER | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI DEVICES | compliant | ||||||||||||||||||||||||
|
SJ-43514-SMT-TR
CUI Devices
|
Check for Price | Yes | Active | CUI DEVICES | compliant | CUI Devices | ||||||||||||||||||||||||||||||||||||||
|
SJ-43514-SMT-TR-PI
CUI Devices
|
Check for Price | Yes | Obsolete | BOARD | AUDIO/RCA CONNECTOR | SILVER | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI DEVICES | compliant | ||||||||||||||||||||||||
|
SJ-43514-SMTTRGR
CUI Inc
|
Check for Price | Yes | Yes | Transferred | BOARD | 3.5mm AUDIO | SILVER | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
SJ-43514-SMTTRBE
CUI Inc
|
Check for Price | Yes | Yes | Transferred | BOARD | 3.5mm AUDIO | SILVER | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 |