Filter Your Search
1 - 1 of 1 results
|
SJ6040N2RP
Littelfuse Inc
|
$2.6796 | Yes | Active | 1.7 V | 25 kA | 50 mA | 15 mA | 600 V | 40 A | SCR | SINGLE | 350 V/us | 1.5 V | 520 A | 4 mA | 600 V | TO-263AB | R-PSSO-G2 | e3 | MIL-STD-750, UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |