Filter Your Search
1 - 3 of 3 results
|
SJD12C110L01
YAGEO Corporation
|
Check for Price | Yes | Active | 177 V | 1 µA | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 1 kW | 110 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YAGEO CORP | SOD-123S, 2 PIN | unknown | ||||
|
SJD12C110L01
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 177 V | 1 µA | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 135 V | 1 kW | 110 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PULSE ELECTRONICS CORP | SOD-123S, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SJD12C110L01
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |