Filter Your Search
1 - 3 of 3 results
|
SJD12C12L01
YAGEO Corporation
|
$0.0506 | Yes | Active | 19.9 V | 1 µA | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 1 kW | 12 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YAGEO CORP | SOD-123S, 2 PIN | unknown | ||||
|
SJD12C12L01
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 19.9 V | 1 µA | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 14.7 V | 1 kW | 12 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PULSE ELECTRONICS CORP | SOD-123S, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SJD12C12L01
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |