Parametric results for: SJT00RT-16-08PA-014 under Military Circular Connectors

Filter Your Search

1 - 10 of 5,871 results

|
-
Manufacturer Part Number: sjt00rt1608pa014,08pa
Select parts from the table below to compare.
Compare
Compare
YDTS20F13-08PAC001
TE Connectivity
$27.6380 Yes Active 8 7.5 A MALE PANEL 13 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO NICKEL TE CONNECTIVITY LTD not_compliant
YDTS20F13-08PA6149
TE Connectivity
$27.6380 Obsolete 8 7.5 A MALE PANEL 13 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
DTS20F13-08PA-6149
TE Connectivity
$27.6380 Obsolete 8 7.5 A MALE PANEL 13 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
YDTS20W13-08PA6149
TE Connectivity
$28.2230 Obsolete 8 7.5 A MALE PANEL 13 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO CADMIUM TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
DTS20W13-08PA-6149
TE Connectivity
$28.2230 Obsolete 8 7.5 A MALE PANEL 13 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
YDTS20W13-08PAC001
TE Connectivity
$28.2230 No Active 8 7.5 A MALE PANEL 13 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO NO NO -65 °C 175 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CADMIUM TE CONNECTIVITY LTD not_compliant
YDTS20F17-08PA6149
TE Connectivity
$28.7040 Obsolete 8 13 A MALE PANEL 17 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR NO 13A 1 POLARIZED A 16 AWG 20 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
DTS20F17-08PA-6149
TE Connectivity
$28.7040 Obsolete 8 13 A MALE PANEL 17 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED A 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
YDTS20F17-08PAC001
TE Connectivity
$28.7040 Yes Active 8 60 µm 5 A MALE PANEL 17 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 5A 1 POLARIZED N 22 AWG 26 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO NICKEL 17-08 TE CONNECTIVITY LTD not_compliant
DTS20W17-08PA-6149
TE Connectivity
$29.3280 Obsolete 8 13 A MALE PANEL 17 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED A 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20