Filter Your Search
1 - 1 of 1 results
|
SK120KQ12
SEMIKRON
|
Check for Price | Yes | Yes | Active | 20 mA | 200 mA | 100 mA | 1.2 kV | 134 A | SCR | ANTI-PARALLEL, 2 ELEMENTS | 2 V | 1.8 kA | 1.2 kV | R-XUFM-X6 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 0 | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X6 | 6 | CASE T 2 | compliant | EAR99 | 8541.30.00.80 |