Filter Your Search
1 - 5 of 5 results
|
SK2045CD2-3G
Diotec Semiconductor AG
|
$0.3311 | Yes | Active | 10 A | 500 mV | 120 µA | SILICON | 36 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 45 V | R-PSSO-G2 | e3 | IEC-61215 | TO-263AB | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | 2019-01-21 | ||||||||
|
SK2045C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Obsolete | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | unknown | |||||||||||||||||||
|
SK2045CD2-3G-AQ
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 10 A | 500 mV | 120 µA | SILICON | 36 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 45 V | R-PSSO-G2 | e3 | AEC-Q101; IEC-61215 | TO-263AB | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2019-05-03 | |||||||||
|
SK2045CD2R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 10 A | 550 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 45 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | 2018-08-29 | ||||||||
|
SK2045CD2
Diotec Semiconductor AG
|
Check for Price | Yes | End Of Life | 10 A | 550 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 45 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | D2PAK | 4 | Diotec |