Filter Your Search
1 - 10 of 17 results
|
SK225RDTP
Littelfuse Inc
|
$1.7607 | Yes | Obsolete | SCR | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||||||
|
SK225LDTP
Littelfuse Inc
|
$2.0504 | Yes | Obsolete | SCR | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||||||
|
SK225/5229AK
RCA
|
Check for Price | Obsolete | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK225
Microsemi Corporation
|
Check for Price | Obsolete | SINGLE | REVERSE ENERGY TESTED | 50 A | DO-214AA | R-PDSO-C2 | e0 | Not Qualified | 150 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | SMBJ, 2 PIN | compliant | EAR99 | DO-214AA | 2 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 550 mV | 1 | 2 A | 25 V | SCHOTTKY | ||||||||||||||||||||||||
|
SK225
Micro Commercial Components
|
Check for Price | No | Obsolete | SINGLE | 50 A | DO-214AA | R-PDSO-C2 | e0 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMBJ, 2 PIN | compliant | EAR99 | DO-214AA | 2 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 1 | 2 A | 25 V | SCHOTTKY | ||||||||||||||||||||||||||
|
SK225
Thomson Consumer Electronics
|
Check for Price | Obsolete | SINGLE | 10 W | 1 | NO | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | ZENER DIODE | UNIDIRECTIONAL | 175 V | 5 % | ||||||||||||||||||||||||||||||||||||||||||||
|
SK225L-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SK225GH07H5TD1E2
SEMIKRON
|
Check for Price | Active | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | R-XUFM-X31 | IEC-61340; UL RECOGNIZED | 175 °C | -40 °C | ISOLATED | 4 | 31 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | 215 A | 650 V | 4.7 V | 20 V | N-CHANNEL | POWER CONTROL | SILICON | 2.22 V | ||||||||||||||||||||||||||||||
|
SK225L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | SINGLE | 50 A | DO-214AC | R-PDSO-C2 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 550 mV | 1 | 2 A | 25 V | SCHOTTKY | 500 µA | ||||||||||||||||||||||
|
SK225-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |