Filter Your Search
1 - 1 of 1 results
|
SK331M160ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 330 µF | 160 V | 600 mA | 20 % | 600 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.584 mA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 7.5 mm | WIRE | 18 mm | 42 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |