Filter Your Search
1 - 10 of 49 results
|
SK35BE
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 3 A | 700 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GOOD-ARK ELECTRONICS CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
SK35BR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SK35BHM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
SK35B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
SK35B
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK35BZ08
SEMIKRON
|
Check for Price | Yes | Active | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | NO | 2 | Not Qualified | R-XUFM-P8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | CASE T91, SEMITOP 2, BZ, 8 PIN | compliant | EAR99 | 8541.30.00.80 | 8 | CASE T91 | 100 mA | 2 V | 2G-2AK-CA-CK | 0 | 165 mA | 8 mA | 370 A | 25 kA | 800 V | 800 V | SCR | ||||||||||||||||||||
|
SK35B-L-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | 2 | DO-214AA | |||||||||||||||||||||
|
SK35BE
Surge Components Inc
|
Check for Price | Yes | Active | 3 A | 700 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | 50 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
SK35B
Surge Components Inc
|
Check for Price | Yes | Active | 3 A | 700 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | 50 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 240 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMB, 2 PIN | compliant | EAR99 | |||||||||||||||||||||
|
SK35BHR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 |