Filter Your Search
1 - 7 of 7 results
|
SK35B-LTP
Micro Commercial Components
|
$0.2171 | Yes | Yes | Not Recommended | 3 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
SK35B-L-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SK35B-LT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
SK35B-LT
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SK35B-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SK35B-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SK35B-LT-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 |