Filter Your Search
1 - 8 of 8 results
|
SK3A0
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | DO-214AB | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DACO SEMICONDUCTOR CO LTD | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SK3A0
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mW | 3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SK3A6
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mW | 3.6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SK3A0B
Galaxy Microelectronics
|
Check for Price | Contact Manufacturer | 3 A | 850 mV | 500 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 100 V | R-PDSO-C2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||
|
SK3A
Jinan Jingheng Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS; FREE WHEELING DIODE | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | JINAN JINGHENG ELECTRONICS CO LTD | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SK3A3
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mW | 3.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SK3A9
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mW | 3.9 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SK3A0B
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 850 mV | 500 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 100 V | R-PDSO-C2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 |