Filter Your Search
1 - 1 of 1 results
|
SK470M200ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 47 µF | 200 V | 180 mA | 20 % | 4.23 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 282 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 13 mm | 21 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |