Filter Your Search
1 - 10 of 25 results
|
SK510C
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SK510CR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 8541.10.00.80 | ||||||||||||
|
SK510C
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 5 A | 850 mV | 500 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 100 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | SMC, 2 PIN | 8541.10.00.80 | |||||||||||||
|
SK510CTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 850 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | |||||||||
|
SK510CTRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 850 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | |||||||||
|
SK510CG
Taiwan Semiconductor
|
Check for Price | Active | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
SK510C
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 8541.10.00.80 | DO-214AB | 2 | ||||||||
|
SK510C
Galaxy Microelectronics
|
Check for Price | Contact Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
SK510CR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC, SMC, 2 PIN | 8541.10.00.80 | ||||||||||||
|
SK510CHR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 8541.10.00.80 | Taiwan Semiconductor |