Filter Your Search
1 - 9 of 9 results
|
SK52BH
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | |||||||||||||||||||||||||||||||
|
SK52BHR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 8541.10.00.80 | Taiwan Semiconductor | ||||
|
SK52BHM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | SMB, 2 PIN | 8541.10.00.80 | Taiwan Semiconductor | ||||
|
SK52BHE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | |||
|
SK52BHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | SMB, 2 PIN | 8541.10.00.80 | Taiwan Semiconductor | ||||
|
SK52BHM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 8541.10.00.80 | |||||
|
SK52BHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | SMB, 2 PIN | 8541.10.00.80 | |||
|
SK52BHR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | SMB, 2 PIN | 8541.10.00.80 | Taiwan Semiconductor | ||||
|
SK52BHR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 8541.10.00.80 | Taiwan Semiconductor |