Filter Your Search
1 - 3 of 3 results
|
SK52-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | NOT SPECIFIED | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AB | R-PDSO-C2 | 2 | compliant | |||||||||
|
SK52L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 5 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
SK52L-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 5 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | SMCJ, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC |