Filter Your Search
1 - 5 of 5 results
|
SKBT40/04
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 40 kA | 10 mA | 200 mA | 150 mA | 400 V | SCR | BRIDGE | 500 V/us | 3 V | 470 A | 10 mA | 400 V | R-PUFM-X8 | e2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 4G | 2AK-CA-CK | 4 | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-PUFM-X8 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
SKBT40/08
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 40 kA | 10 mA | 200 mA | 150 mA | 800 V | SCR | BRIDGE | 500 V/us | 3 V | 470 A | 10 mA | 800 V | R-PUFM-X8 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4G | 2AK-CA-CK | 4 | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | PLASTIC, CASE G 20, SEMIPONT 2, 8 PIN | compliant | EAR99 | 8541.30.00.80 | 8 | CASE G 20 | |||
|
SKBT40/14
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 40 kA | 10 mA | 200 mA | 150 mA | 1.4 kV | SCR | BRIDGE | 500 V/us | 3 V | 470 A | 10 mA | 1.4 kV | R-PUFM-X8 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 4G | 2AK-CA-CK | 4 | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | PLASTIC, CASE G 20, SEMIPONT 2, 8 PIN | compliant | EAR99 | 8541.30.00.80 | 8 | CASE G 20 | |||||
|
SKBT40/12
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 40 kA | 10 mA | 200 mA | 150 mA | 1.2 kV | SCR | BRIDGE | 500 V/us | 3 V | 470 A | 10 mA | 1.2 kV | R-PUFM-X8 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 4G | 2AK-CA-CK | 4 | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | PLASTIC, CASE G 20, SEMIPONT 2, 8 PIN | compliant | EAR99 | 8541.30.00.80 | 8 | CASE G 20 | |||||
|
SKBT40/16
SEMIKRON
|
Check for Price | Obsolete | 2.3 V | 40 kA | 10 mA | 200 mA | 150 mA | 3 V | 470 A | 1.6 kV | 125 °C | -45 °C | 4G | 2AK-CA-CK | SEMIKRON INTERNATIONAL | , | compliant | EAR99 |