Filter Your Search
1 - 2 of 2 results
|
SKCD47C170IHD
SEMIKRON
|
Check for Price | Yes | Yes | Active | 50 A | 2.02 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.7 kV | 1 | FREE WHEELING DIODE | SOFT RECOVERY | 650 A | 1 | Not Qualified | S-XUUC-N1 | e3/e4 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN/SILVER | NO LEAD | UPPER | SEMIKRON INTERNATIONAL | WAFER | S-XUUC-N1 | 1 | compliant | EAR99 | 8541.10.00.40 | ||
|
SKCD47C170I
SEMIKRON
|
Check for Price | Yes | Yes | Active | 40 A | 2.6 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.7 kV | 1 | FREE WHEELING DIODE | SOFT RECOVERY | 550 A | 1 | Not Qualified | S-XUUC-N1 | e2 | 150 °C | -40 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN SILVER | NO LEAD | UPPER | SEMIKRON INTERNATIONAL | WAFER | 6.80 X 6.80 MM, WAFER-1 | 1 | compliant | EAR99 | 8541.10.00.40 |