Filter Your Search
1 - 1 of 1 results
|
SKCH28/06
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 28 kA | 8 mA | 200 mA | 100 mA | 600 V | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 500 V/us | 2 V | 320 A | 8 mA | 600 V | R-XUFM-D6 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | CASE G 25, SEMIPONT 1, 6 PIN | 6 | CASE G 25 | compliant | EAR99 | 8541.30.00.80 |