Filter Your Search
1 - 1 of 1 results
|
SKCH40/14
SEMIKRON
|
Check for Price | Yes | Yes | Active | 40 kA | 10 mA | 200 mA | 150 mA | 1.4 kV | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 500 V/us | 3 V | 470 A | 10 mA | 1.4 kV | R-PUFM-X6 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2AK-CA-CK | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | PLASTIC, CASE G 19, SEMIPONT 2, 6 PIN | 6 | CASE G 19 | compliant | EAR99 | 8541.30.00.80 |