Filter Your Search
1 - 10 of 392 results
|
TNEEBCFANL-105.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | No | Active | TAITIEN ELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TNEGBLFANL-105.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | No | Active | TAITIEN ELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L1050-35K42L
Epitex Inc
|
Check for Price | Active | HIGH RELIABILITY | 1 | 90 °C | -20 °C | RADIAL MOUNT | NO | EPITEX INC | unknown | 8541.40.20.00 | SINGLE | 100 mA | 1.3 V | INFRARED LED | 800 mW | 1.05 µm | 3 V | InGaAs/InP | ROUND | 4 mm | 10 deg | |||||||||||||||||||||||||||||||||||||
|
L105S221/271FLFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | METAL GLAZE/THICK FILM | 125 °C | -55 °C | 10 | SIP | TT ELECTRONICS PLC | compliant | EAR99 | Conformal Coated | 3.556 mm | 2.54 mm | Dual Terminator | 4.95 mm | 25.4 mm | 2.41 mm | Ammo Pack | 125 mW | 220 Ω | ARRAY/NETWORK RESISTOR | L(DT,1%) | 1 % | 100 V | ||||||||||||||||||||||||||||||||||
|
L1052HD12
Kingbright
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | TIN LEAD | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | 30 mA | 2.8 V | 665 nm | 100 deg | Red | NO | DIFFUSED | 8 mm | |||||||||||||||||||||||||||||||||||||||||
|
L1052HDT12
Kingbright
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | TIN LEAD | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | 30 mA | 2.8 V | 665 nm | 100 deg | Red | NO | DIFFUSED | 8 mm | |||||||||||||||||||||||||||||||||||||||||
|
L105S181/391JLF
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 1 | METAL GLAZE/THICK FILM | e1 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 10 | SIP | NO | Tin/Silver/Copper (Sn/Ag/Cu) | BI TECHNOLOGIES CORP | compliant | 8533.21.00.50 | EAR99 | Rectangular | 3.56 mm | Dual Terminator | 5.08 mm | 25.4 mm | 2.5 mm | Bulk | 125 mW | ARRAY/NETWORK RESISTOR | 5 % | 100 V | SIP, | 125 mW | 180 Ω | 16 | 70 °C | 390 Ω | 100 ppm/°C | 50 ppm/°C | FLAT | ||||||||||||||||||||||
|
L105S331/391F
TT Electronics Resistors
|
Check for Price | Active | METAL GLAZE/THICK FILM | 125 °C | -55 °C | 10 | SIP | TT ELECTRONICS PLC | compliant | Conformal Coated | 3.556 mm | 2.54 mm | Dual Terminator | 4.95 mm | 25.4 mm | 2.41 mm | Bulk | 125 mW | 330 Ω | ARRAY/NETWORK RESISTOR | L(DT,1%) | 1 % | 100 V | ||||||||||||||||||||||||||||||||||||
|
L105S221/330FLFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | METAL GLAZE/THICK FILM | 125 °C | -55 °C | 10 | SIP | TT ELECTRONICS PLC | compliant | EAR99 | Conformal Coated | 3.556 mm | 2.54 mm | Dual Terminator | 4.95 mm | 25.4 mm | 2.41 mm | Ammo Pack | 125 mW | 220 Ω | ARRAY/NETWORK RESISTOR | L(DT,1%) | 1 % | 100 V | ||||||||||||||||||||||||||||||||||
|
1.000MHZEQXOPL-1050UDT
Euroquartz Ltd
|
Check for Price | Active | CMOS/TTL | EUROQUARTZ LTD | compliant |