Filter Your Search
1 - 7 of 7 results
|
SKD82/12
SEMIKRON
|
$65.3477 | Yes | Yes | Active | 12 A | 1.6 V | 500 pA | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.2 kV | 6 | 640 A | 3 | Not Qualified | R-PUFM-X5 | e3/e4 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X5 | 5 | CASE G 36 | compliant | EAR99 | 8541.10.00.80 | Semikron | ||
|
SKD82/18
SEMIKRON
|
Check for Price | Yes | Yes | Active | 12 A | 1.6 V | 500 pA | SILICON | 1.8 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.8 kV | 6 | 640 A | 3 | Not Qualified | R-PUFM-X5 | e2 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X5 | 5 | CASE G 36 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SKD82/16
SEMIKRON
|
Check for Price | Yes | Yes | Active | 12 A | 1.6 V | 500 pA | SILICON | 1.6 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | 640 A | 3 | Not Qualified | R-PUFM-X5 | e3/e4 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X5 | 5 | CASE G 36 | compliant | EAR99 | 8541.10.00.80 | |||
|
SKD82/14
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 12 A | 1.6 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.4 kV | 6 | 640 A | 3 | Not Qualified | R-PUFM-X5 | e2 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X5 | 5 | CASE G 36 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
SKD82/04
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 12 A | 1.6 V | 500 pA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 400 V | 6 | 640 A | 3 | Not Qualified | R-PUFM-X5 | e2 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X5 | 5 | CASE G 36 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SKD82/08
SEMIKRON
|
Check for Price | Yes | Yes | Active | 12 A | 1.6 V | 500 pA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 800 V | 6 | 640 A | 3 | Not Qualified | R-PUFM-X5 | e2 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X5 | 5 | CASE G 36 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SKD82/02
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 26 A | 1.6 V | 500 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 200 V | 6 | 750 A | 3 | Not Qualified | R-PUFM-X5 | e2 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-PUFM-X5 | compliant | EAR99 | 8541.10.00.80 |