Filter Your Search
1 - 2 of 2 results
|
SKDH115/16
SEMIKRON
|
Check for Price | Yes | Yes | Active | 110 kA | 20 mA | 200 mA | 150 mA | 1.8 kV | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | HIGH RELIABILITY | 3 V | 950 A | 1.8 kV | R-XUFM-X18 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 0 | 0 | 3 | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | CASE G 61, SEMIPONT 5, 18 PIN | 18 | CASE G 61 | compliant | EAR99 | 8541.30.00.80 | ||
|
SKDH115/12
SEMIKRON
|
Check for Price | Yes | Yes | Active | 110 kA | 20 mA | 200 mA | 150 mA | 1.2 kV | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | HIGH RELIABILITY | 3 V | 950 A | 1.2 kV | R-XUFM-X18 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 0 | 0 | 3 | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | CASE G 61, SEMIPONT 5, 18 PIN | 18 | CASE G 61 | compliant | EAR99 | 8541.30.00.80 |