Filter Your Search
1 - 1 of 1 results
|
SKKE600/22H4
SEMIKRON
|
Check for Price | Yes | Yes | Active | 600 A | 1.5 V | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.2 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 18 kA | 1 | 2.2 kV | Not Qualified | R-XUFM-X2 | e3/e4 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | R-XUFM-X2 | 2 | CASE A42 | compliant | EAR99 | 8541.10.00.80 |