Parametric results for: SKKT2014E under Silicon Controlled Rectifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: skkt2014e
Select parts from the table below to compare.
Compare
Compare
SKKT20/14E
SEMIKRON
Check for Price Yes Yes Obsolete 18 kA 10 mA 200 mA 150 mA 1.4 kV 40 A SCR SERIES CONNECTED, CENTER TAP, 2 ELEMENTS HIGH RELIABILITY 80 µs 1000 V/us 3 V 320 A 10 mA 1.4 kV TO-240AA R-XUFM-X7 e2 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 2G-2GR A-K-AK 2 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN SILVER UNSPECIFIED UPPER SEMIKRON INTERNATIONAL TO-240AA FLANGE MOUNT, R-XUFM-X7 7 CASE A 46 compliant EAR99 8541.30.00.80