Filter Your Search
1 - 1 of 1 results
|
SKKT330/18E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 305 kA | 50 mA | 500 mA | 200 mA | 1.8 kV | 510 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 9.5 kA | 1.8 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | CASE A 73B, SEMIPACK-7 | 7 | CASE A 73B | compliant | EAR99 | 8541.30.00.80 |