Filter Your Search
1 - 10 of 33 results
|
SKKT57/08EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 800 V | 86.35 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 800 V | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
SKKT57/20EH4
SEMIKRON
|
Check for Price | Yes | Yes | Active | 50 kA | 30 mA | 250 mA | 150 mA | 2 kV | 95 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 1.25 kA | 2 kV | R-XUFM-X7 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 3 | compliant | EAR99 | 8541.30.00.80 | TO-240 | CASE A 46 | |||||||
|
SKKT57/16EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.6 kV | 86.35 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X5 | 7 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
SKKT570/12E
SEMIKRON
|
Check for Price | Yes | Active | 570 kA | 225 mA | 500 mA | 200 mA | 1.2 kV | 1 kA | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 15.5 kA | 1.2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 135 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 3 | compliant | EAR99 | 8541.30.00.80 | TO-240 | CASE A 60B | ||||||||||||
|
SKKT57B16EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.6 kV | 86.35 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
SKKT57/22E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 55 kA | 15 mA | 250 mA | 150 mA | 2.2 kV | 94.2 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 1000 V/us | 3 V | 1.5 kA | 2.2 kV | TO-240AA | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 5 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | ||||||||
|
SKKT57B08E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 50 kA | 15 mA | 250 mA | 150 mA | 800 V | 95 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 1.5 kA | 800 V | R-CUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-CUFM-X7 | 3 | compliant | EAR99 | 8541.30.00.80 | TO-240 | CASE A48 | Semikron | ||||||||
|
SKKT57/14E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 55 kA | 15 mA | 250 mA | 150 mA | 1.4 kV | 95 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 80 µs | 1000 V/us | 3 V | 1.5 kA | 15 mA | 1.4 kV | TO-240AA | R-CUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-CUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | CASE A46 | Semikron | ||||
|
SKKT57/16E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 55 kA | 15 mA | 250 mA | 150 mA | 1.6 kV | 95 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 80 µs | 1000 V/us | 3 V | 1.5 kA | 15 mA | 1.6 kV | TO-240AA | R-CUFM-X7 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-CUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | CASE A46 | Semikron | ||
|
SKKT57B/18E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 150 mA | 1.8 kV | 95 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | UL RECOGNIZED, HIGH RELIABILITY | 1.8 kV | R-CUFM-X7 | e3/e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | CERAMIC, CASE A48, SEMIPACK-7 | 3 | compliant | TO-240 | CASE A48 |