Filter Your Search
1 - 1 of 1 results
|
SKT16/18E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 16 kA | 33 A | 150 mA | 100 mA | 1.8 kV | 40 A | SCR | SINGLE | 80 µs | 500 V/us | 3 V | 370 A | 1.8 kV | TO-208AA | O-MUPM-D2 | e2 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | CASE B 2 | compliant | EAR99 | 8541.30.00.80 |