Filter Your Search
1 - 3 of 3 results
|
SL21151-P
Foxconn
|
Check for Price | Active | 30 | 2 | 2.54 mm | 2 | 30 mΩ | FEMALE | BOARD | POLYETHYLENE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.26 inch | 0.5 inch | 1.52 inch | 0.134 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
SL2115LF
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | e0 | MIL-STD-202 | -55 °C | 180 °C | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | Chip | 2 | 2.5 mm | 11.5 mm | SMT | 7 mm | Bulk | 2 W | 115 mΩ | FIXED RESISTOR | SL | 4528 | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 1 % | |||||||||||||||||||||||||||||||||||||||||
|
SL21151
Foxconn
|
Check for Price | Active | 30 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |