Filter Your Search
1 - 10 of 12 results
|
|
SL5-R12M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 140 mΩ | 20 % | YES | 25 MHz | 640 mA | 330 MHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R56M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 330 mΩ | 20 % | YES | 25 MHz | 430 mA | 130 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R39M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 260 mΩ | 20 % | YES | 25 MHz | 480 mA | 170 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R10M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 350 mΩ | 20 % | YES | 100 MHz | 380 mA | 700 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R18M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 180 mΩ | 20 % | YES | 25 MHz | 580 mA | 260 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R47M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 290 mΩ | 20 % | YES | 25 MHz | 460 mA | 150 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R33M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 240 mΩ | 20 % | YES | 25 MHz | 500 mA | 190 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R82M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 390 mΩ | 20 % | YES | 25 MHz | 390 mA | 100 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R68M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 350 mΩ | 20 % | YES | 25 MHz | 410 mA | 120 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | ||
|
|
SL5-R27M
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 220 mΩ | 20 % | YES | 25 MHz | 520 mA | 210 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 |