Filter Your Search
1 - 10 of 16 results
|
SL612116G
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 5 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 100 MΩ | NO | NO | e4 | NO | UL | -40 °C | 163 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.197 inch | 0.476 inch | 0.8 inch | 0.13 inch | FISCHER ELEKTRONIK GMBH & CO KG | compliant | |||||||||||||||||||||||||||||
|
SL612CBCM
Dynex Semiconductor
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | GEC PLESSEY SEMICONDUCTORS | unknown | CAN8,.2 | 8 | METAL | CAN8,.2 | 6 V | 5 mA | BIPOLAR | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL612124G
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
SL612112G
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SL612CCM
Dynex Semiconductor
|
Check for Price | No | Obsolete | e0 | -30 °C | 85 °C | GEC PLESSEY SEMICONDUCTORS | unknown | , | 8 | METAL | 5 mA | TIN LEAD | 8542.39.00.01 | CONSUMER CIRCUIT | O-MBCY-W8 | 1 | ROUND | CYLINDRICAL | Not Qualified | 6 V | 6 V | NO | OTHER | WIRE | BOTTOM | ||||||||||||||||||||||||||||||||||||||||||||||
|
SL612NA1C
Microsemi Corporation
|
Check for Price | No | Obsolete | e0 | -30 °C | 85 °C | ZARLINK SEMICONDUCTOR INC | unknown | , | 8 | METAL | 5 mA | TIN LEAD | 8542.39.00.01 | CONSUMER CIRCUIT | O-MBCY-W8 | 1 | ROUND | CYLINDRICAL | Not Qualified | 6 V | 6 V | NO | OTHER | WIRE | BOTTOM | BCY | 8 | 260 | |||||||||||||||||||||||||||||||||||||||||||
|
SL612NA1C
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | e0 | -30 °C | 85 °C | ZARLINK SEMICONDUCTOR INC | unknown | , | 8 | METAL | 5 mA | TIN LEAD | 8542.39.00.01 | CONSUMER CIRCUIT | O-MBCY-W8 | 1 | ROUND | CYLINDRICAL | Not Qualified | 6 V | 6 V | NO | OTHER | WIRE | BOTTOM | 260 | |||||||||||||||||||||||||||||||||||||||||||||
|
SL612/NA/1C
Microsemi Corporation
|
Check for Price | No | Obsolete | -30 °C | 85 °C | MICROSEMI CORP | unknown | 8 | METAL | CAN8,.2 | 6 V | 5 mA | BIPOLAR | 1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL612NA1C
Dynex Semiconductor
|
Check for Price | Transferred | GEC PLESSEY SEMICONDUCTORS | unknown | , | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL612NAIC
Dynex Semiconductor
|
Check for Price | Obsolete | -30 °C | 85 °C | GEC PLESSEY SEMICONDUCTORS | unknown | DIE, | 7 | UNSPECIFIED | DIE OR CHIP | 5 mA | 8542.39.00.01 | CONSUMER CIRCUIT | X-XUUC-N7 | 1 | UNSPECIFIED | UNCASED CHIP | Not Qualified | 6 V | 6 V | YES | OTHER | NO LEAD | UPPER | DIE |