Filter Your Search
1 - 2 of 2 results
|
SLA24C164-S/P
Siemens
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
SLA24C164-S/P
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.93 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |