Filter Your Search
1 - 1 of 1 results
|
SLM-148-01-T-S
Samtec Inc
|
$3.8305 | Yes | Yes | Active | 48 | 1 | 1.27 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | TIN | STRAIGHT | BOARD CONNECTOR | NO | 3.892 N | 2.78 N | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.1 inch | 0.18 inch | 2.4 inch | 0.115 inch | SAMTEC INC | compliant | SAMTEC |