Filter Your Search
1 - 6 of 6 results
|
SLR-322MGT32L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 563 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SLR-322MGT32P
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||
|
SLR-322MGT32M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 563 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||
|
SLR-322MGT32
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 563 nm | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 3 V | e1 | 85 °C | -25 °C | 2 | AMMO PACK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||
|
SLR-322MGT32N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 563 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SLR-322MGT32K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 5.4 mcd | 563 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 |