Filter Your Search
1 - 10 of 28 results
|
SLR-56DCTB7P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 33.5 mcd | 610 nm | 35 deg | CLEAR | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | TIN SILVER COPPER | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SLR-56DCTF7N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 610 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-56DCT32
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 25.0 mcd | 610 nm | 40 deg | TRANSPARENT | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | TIN SILVER COPPER | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||||
|
SLR-56DCTB7
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 610 nm | 40 deg | TRANSPARENT | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | TIN SILVER COPPER | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||
|
SLR-56DCT32N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 610 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-56DCTF7
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 610 nm | 40 deg | TRANSPARENT | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | TIN SILVER COPPER | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||
|
SLR-56DC3FQ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 53.5 mcd | 610 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-56DCF3
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 16 mcd | 610 nm | 35 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 9.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-56DCTE7N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 610 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-56DCTE7M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 610 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 8.7 mm | 5 mm | ROHM CO LTD | compliant | 8541.40.20.00 |