Filter Your Search
1 - 1 of 1 results
|
SLW-150-01-S-D
Samtec Inc
|
$10.8554 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 3.336 N | POLARIZED HOUSING | 1.668 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.18 inch | 5 inch | 0.115 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |