Parametric results for: SM-43T under Variable Resistors

Filter Your Search

1 - 10 of 114 results

|
-
-
-
Manufacturer Part Number: sm43t
Select parts from the table below to compare.
Compare
Compare
SM-43TX10KOHM(103)
Nidec Copal Electronics Corporation
Check for Price Yes Active 10 kΩ 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 50 V e2 150 °C -65 °C VERTICAL Rectangular 1 3 5 TR, EMBOSSED, 7 INCH 1800 deg Tin/Copper (Sn/Cu) GULL WING 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP compliant
SM-43TW500KOHM(504)
Nidec Copal Electronics Corporation
Check for Price Yes Active 500 kΩ 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e2 150 °C -65 °C VERTICAL Rectangular 1 3 5 TR, EMBOSSED, 7 INCH 1800 deg Tin/Copper (Sn/Cu) J HOOK 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP compliant
SM-43TW200OHM(201)
Nidec Copal Electronics Corporation
Check for Price Yes Active 200 Ω 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 7.07 V e2 150 °C -65 °C VERTICAL Rectangular 1 3 5 TR, EMBOSSED, 7 INCH 1800 deg Tin/Copper (Sn/Cu) J HOOK 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP compliant
SM-43TW1KOHM(102)
Nidec Copal Electronics Corporation
Check for Price Yes Active 1 kΩ 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 15.8 V e2 150 °C -65 °C VERTICAL Rectangular 1 3 5 TR, EMBOSSED, 7 INCH 1800 deg Tin/Copper (Sn/Cu) J HOOK 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP compliant
SM-43TX103
Nidec Copal Electronics Corporation
Check for Price Yes Yes Active 10 kΩ 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW FLAME PROOF 85 °C YES 50 V e2 150 °C -65 °C VERTICAL Sealed 1 3 5 TR, EMBOSSED, 7 INCH Tin/Copper (Sn/Cu) GULL WING 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP unknown CHIP
SM-43TW103
Nidec Copal Electronics Corporation
Check for Price Yes Yes Active 10 kΩ 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW FLAME PROOF 85 °C YES 50 V e2 150 °C -65 °C VERTICAL Sealed 1 3 5 TR, EMBOSSED, 7 INCH Tin/Copper (Sn/Cu) J BEND 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP unknown CHIP
SM-43TX1KOHM(102)
Nidec Copal Electronics Corporation
Check for Price Yes Active 1 kΩ 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 15.8 V e2 150 °C -65 °C VERTICAL Rectangular 1 3 5 TR, EMBOSSED, 7 INCH 1800 deg Tin/Copper (Sn/Cu) GULL WING 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP compliant
SM-43TA201
Nidec Copal Electronics Corporation
Check for Price Yes Yes Active 200 Ω 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW FLAME PROOF 85 °C YES 7.07 V e2 150 °C -65 °C HORIZONTAL Sealed 1 3 5 TR, EMBOSSED, 7 INCH Tin/Copper (Sn/Cu) L BEND 3.7 mm 4.8 mm 4.6 mm NIDEC COPAL ELECTRONICS CORP unknown CHIP
SM-43TX50KOHM(503)
Nidec Copal Electronics Corporation
Check for Price Yes Active 50 kΩ 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 112 V e2 150 °C -65 °C VERTICAL Rectangular 1 3 5 TR, EMBOSSED, 7 INCH 1800 deg Tin/Copper (Sn/Cu) GULL WING 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP compliant
SM-43TX20OHM(200)
Nidec Copal Electronics Corporation
Check for Price Yes Active 20 Ω 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 2 V e2 150 °C -65 °C VERTICAL Rectangular 1 3 5 TR, EMBOSSED, 7 INCH Tin/Copper (Sn/Cu) GULL WING 5.1 mm 4.8 mm 3.5 mm NIDEC COPAL ELECTRONICS CORP compliant