Filter Your Search
1 - 10 of 204,683 results
|
SM03(4.0)B-BHS-1-TB(LF)(SN)
JST Manufacturing
|
$0.3289 | Yes | Yes | Active | LOW PROFILE | e2 | UL | 85 °C | -25 °C | 4 mm | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | 0.126 inch | 0.339 inch | 0.551 inch | BOARD CONNECTOR | TIN OVER COPPER | TIN COPPER | MALE | COPPER ALLOY | RECTANGULAR | 20 mΩ | SQ PIN-SKT | NO | 1800VAC V | NO | NO | 1 GΩ | IVORY | POLYAMIDE | NO | 0.157 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | POLARIZED KEY | 1 A | SURFACE MOUNT | 3 | 94V-0 | |||||||||||||||||||||||
|
SM03B-SRSS-TB(LF)(SN)
JST Manufacturing
|
$0.4364 | Yes | Yes | Active | e2 | UL | 85 °C | -25 °C | 1 mm | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | 0.114 inch | 0.195 inch | 0.197 inch | BOARD CONNECTOR | TIN OVER COPPER | TIN COPPER | MALE | COPPER ALLOY | RECTANGULAR | 40 mΩ | SQ PIN-SKT | NO | 500VAC V | NO | NO | 100 MΩ | NATURAL | POLYAMIDE | NO | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | POLARIZED HOUSING | 1 A | SURFACE MOUNT | 3 | 94V-0 | RECTANGULAR | |||||||||||||||||||||||
|
SM03B-PASS-TB(LF)(SN)
JST Manufacturing
|
$0.6228 | Yes | Active | SHROUDED, SIDE ENTRY | UL | 85 °C | -25 °C | 2 mm | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | 0.35 inch | 0.224 inch | 0.393 inch | BOARD CONNECTOR | TIN OVER COPPER | Tin (Sn) - Copper (Cu) | MALE | COPPER ALLOY | RECTANGULAR | 20 mΩ | SQ PIN-SKT | NO | 800VAC V | NO | NO | 1 GΩ | IVORY | POLYAMIDE | NO | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | 3 A | SURFACE MOUNT | 3 | 94V-0 | RECTANGULAR | PREASSEM CONN | |||||||||||||||||||||||||
|
SM0320102
NKK Switches
|
$5.4537 | Yes | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | SLIDE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM032C391KBP120
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | MIL-PRF-49470 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | AVX CORP | , | not_compliant | EAR99 | 390 pF | CERAMIC CAPACITOR | CERAMIC | 7.495 mm | 26.7 mm | Yes | 10 % | 10 % | 200 V | X7R | 15% ppm/°C | FLAT | 12.7 mm | |||||||||||||||||||||||||||||||||||||||||||
|
SM032C754KAP480
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | AVX CORP | , | not_compliant | EAR99 | 750 nF | CERAMIC CAPACITOR | CERAMIC | 16.645 mm | 26.7 mm | Yes | 10 % | 10 % | 200 V | X7R | 15% ppm/°C | FLAT | 12.7 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
SM035E106P5N360
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | AVX CORP | , | not_compliant | EAR99 | 10 µF | CERAMIC CAPACITOR | CERAMIC | 10.791 mm | 26.7 mm | Yes | 100 % | 50 V | Z5U | -56/+22% ppm/°C | FLAT | 12.7 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
SM037C512ZBP240
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | MIL-PRF-49470 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | AVX CORP | , | not_compliant | EAR99 | 5.1 nF | CERAMIC CAPACITOR | CERAMIC | 10.545 mm | 26.7 mm | Yes | 20 % | 80 % | 500 V | X7R | 15% ppm/°C | FLAT | 12.7 mm | |||||||||||||||||||||||||||||||||||||||||||
|
SM031C225ZAP120
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | AVX CORP | , | not_compliant | EAR99 | 2.2 µF | CERAMIC CAPACITOR | CERAMIC | 7.495 mm | 26.7 mm | Yes | 20 % | 80 % | 100 V | X7R | 15% ppm/°C | FLAT | 12.7 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
SM031C301ZAP650
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | AVX CORP | , | not_compliant | EAR99 | 300 pF | CERAMIC CAPACITOR | CERAMIC | 20.945 mm | 26.7 mm | Yes | 20 % | 80 % | 100 V | X7R | 15% ppm/°C | FLAT | 12.7 mm |