Filter Your Search
1 - 1 of 1 results
|
SM032C106KHJ480
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 200 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 13.978 mm | 25.7 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |