Filter Your Search
1 - 1 of 1 results
|
SM047C155MHJ480
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 500 V | 20 % | 3944 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 13.978 mm | 9.845 mm | 11.2 mm | AVX CORP | , 3944 | not_compliant | EAR99 | 8532.24.00.20 |